text.skipToContent text.skipToNavigation

Manufacturer Part #

MKT1813410014

MKT1813 Series 100 V 0.1 uF ±5 % Axial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Vishay MKT1813410014 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 100V
Tolerance (%): ±5%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
161
USA:
161
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.00
USD
Quantity
Unit Price
100
$0.26
250
$0.255
750
$0.25
1,500
$0.245
4,000+
$0.235
Product Variant Information section