text.skipToContent text.skipToNavigation

Manufacturer Part #

QXT2J682KRPT

QXT Series 630 V 6800 pF ±10 % LS=15 mm Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon QXT2J682KRPT - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 6800pF
Rated Voltage: 630V
Rated Voltage (VAC): 300VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Dimension: L  19mm x W  6mm x H  14.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.00
USD
Quantity
Unit Price
100
$0.435
300
$0.425
1,000
$0.415
2,000
$0.41
4,000+
$0.40
Product Variant Information section