text.skipToContent text.skipToNavigation

Manufacturer Part #

SNMPK042507H3AKS00

Snubber MKP Series 700 V 2.5 uF ±10% LS=37.5 mm Radial Metallized PP Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
WIMA SNMPK042507H3AKS00 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2.5µF
Rated Voltage: 700V
Rated Voltage (VAC): 420VAC
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Dimension: L  41.5mm x W  24mm x H  45.5mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.97
USD
Quantity
Unit Price
1
$15.97
4
$15.77
15
$15.58
40
$15.44
100+
$15.21
Product Variant Information section