text.skipToContent text.skipToNavigation

Manufacturer Part #

134D477X9075K6

134D Series 470 uF ±10 % 75 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 134D477X9075K6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 470µF
Rated Voltage: 75V
Tolerance (%): ±10%
Dimension: L  26.97mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$3,369.80
USD
Quantity
Unit Price
1
$176.92
2
$174.72
3
$173.45
5
$171.86
10+
$168.49
Product Variant Information section