text.skipToContent text.skipToNavigation

Manufacturer Part #

150D475X9010A2B

150D Series 4.7 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 150D475X9010A2B - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 4.7µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  7.26mm x D  3.43mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$586.00
USD
Quantity
Unit Price
100
$2.95
200
$2.93
300
$2.91
400
$2.90
500+
$2.86
Product Variant Information section