text.skipToContent text.skipToNavigation

Manufacturer Part #

16TQC47MYFT

Tantalum Capacitors Polymer 47uF 16V D15 CASE 20% 0.055 Ohm

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 16TQC47MYFT - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 55mΩ
Leakage Current: 75.2µA
Dissipation Factor: 0.1%
Ripple Current: 1.5A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,790.00
USD
Quantity
Unit Price
3,000+
$0.93