text.skipToContent text.skipToNavigation

Manufacturer Part #

199D476X0035F6V1E3

199D Series 47 uF ±20 % 35V LS=5.08mm Radial Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Vishay 199D476X0035F6V1E3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 47µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  16.5mm x D  9.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$876.00
USD
Quantity
Unit Price
100
$8.76
200+
$8.67
Product Variant Information section