Manufacturer Part #
293D105X0020A2TE3
293D Series 1 uF ±20 % 20 V Surface Mount Standard Molded Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
Vishay 293D105X0020A2TE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 293D105X0020A2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 1µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±20% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
Germany:
8,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,000
$0.0476
6,000
$0.0463
8,000
$0.046
20,000
$0.045
30,000+
$0.044
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount