Manufacturer Part #
293D107X0010C2TE3
293D Series 100 uF ±20 % 10 V Surface Mount Standard Molded Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Vishay 293D107X0010C2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Case Size: | 2312 (6032 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
808,500
USA:
808,500
Factory Lead Time:
17 Weeks
Quantity
Unit Price
500
$0.169
1,500
$0.165
2,500
$0.164
5,000
$0.161
10,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount