text.skipToContent text.skipToNavigation

Manufacturer Part #

293D155X0035C2TE3

Tantalum Capacitors 1.5UF 20% 35V 2312

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Vishay 293D155X0035C2TE3 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 1.5µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 3.8Ω
Leakage Current: 0.5A
Dissipation Factor: 6%
Operating Temp Range: -55°C to +125°C
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.50
USD
Quantity
Unit Price
500
$0.127
1,500
$0.124
2,500
$0.123
7,500
$0.121
12,500+
$0.118
Product Variant Information section