text.skipToContent text.skipToNavigation

Manufacturer Part #

293D227X0010E2TE3

293D Series 220uF ±20 % 10 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D227X0010E2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,800
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$140.00
USD
Quantity
Unit Price
400
$0.35
800
$0.345
1,600
$0.34
6,000+
$0.33
Product Variant Information section