text.skipToContent text.skipToNavigation

Manufacturer Part #

2R5TAE220M9

TA Series 2917 220 uF 2.5 V ±20% 9 mOhm ESR Polymer Tantalum Solid Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2547
Product Specification Section
Panasonic Industry 2R5TAE220M9 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.009Ω
Leakage Current: 110µA
Dissipation Factor: 10%
Ripple Current: 3900mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
18,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,550.00
USD
Quantity
Unit Price
3,000+
$0.85