Manufacturer Part #
592D106X0010B2T15H
592D Series 10 uF ±20 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 592D106X0010B2T15H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 592D106X0010B2T15H - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 10µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dimension: | L 4mm x W 2.8mm x H 1.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount