text.skipToContent text.skipToNavigation

Manufacturer Part #

593D475X9016A2TE3

593D Series 4.7 uF ±10 % 16 V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 593D475X9016A2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$500.00
USD
Quantity
Unit Price
2,000
$0.126
4,000
$0.125
6,000
$0.124
8,000
$0.123
10,000+
$0.121
Product Variant Information section