Manufacturer Part #
595D226X9035R2T
595D Series 22 uF ±10 % 35V SMT Solid Conformal Coated Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Vishay 595D226X9035R2T - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 22µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Dimension: | L 7.2mm x W 6mm x H 3.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
600+
$3.94
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount