Manufacturer Part #
597D687X9010R2T
597D Series 680 uF ±10 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 597D687X9010R2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 597D687X9010R2T - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 680µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Dimension: | L 7.6mm x W 6mm x H 3.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
300+
$9.24
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount