text.skipToContent text.skipToNavigation

Manufacturer Part #

F721A108MMCAQ2

F72 Series 2824 1000 uF 10 V ±20% Conformal Coated Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX F721A108MMCAQ2 - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 1000µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 140mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2824 (7260 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,135.00
USD
Quantity
Unit Price
500+
$2.27
Product Variant Information section