text.skipToContent text.skipToNavigation

Manufacturer Part #

T52E5476M035C0070

47mF 20% 35v Case E5 - Tantalum Polymer Capacitors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Vishay T52E5476M035C0070 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 47µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 70mΩ
Leakage Current: 165µA
Dissipation Factor: 10%
Ripple Current: 1414mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
Germany:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$1,776.00
USD
Quantity
Unit Price
1,200+
$1.48
Product Variant Information section