text.skipToContent text.skipToNavigation

Manufacturer Part #

T55A107M6R3C0070

T55 Series 100 uF ±20 % 6.3 V High Performance Solid Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Vishay T55A107M6R3C0070 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
2,000
$0.39
4,000+
$0.38
Product Variant Information section