text.skipToContent text.skipToNavigation

Manufacturer Part #

T97F336K050CAA

T97 Series 33 uF ±10% 50 V SMT Ultra Low ESR Conformal Coated Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T97F336K050CAA - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 33µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  7.6mm x W  6mm x H  4.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$4,460.00
USD
Quantity
Unit Price
250+
$17.84
Product Variant Information section