Manufacturer Part #
TAJB225M020RNJ
TAJ Series 2.2 uF ±20 % 20 V Surface Mount Standard Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
KYOCERA AVX TAJB225M020RNJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAJB225M020RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 2.2µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 3.5Ω |
| Leakage Current: | 0.5µA |
| Ripple Current: | 156mA |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.0924
4,000
$0.0907
6,000
$0.0898
8,000
$0.0891
10,000+
$0.087
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount