text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJD476K020RNJ

TAJ Series 47 uF ±10% 20 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TAJD476K020RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJD476K020R is a 0.287” x 0.170” package 20 volt  47 mf capacitor with a tolerance of +/- 10%. The TAJD476K020R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
0
USA:
0
116,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.00
USD
Quantity
Unit Price
500
$0.23
1,500
$0.225
2,000
$0.22
7,500+
$0.215