Manufacturer Part #
TAP476K025CCS
TAP Series 47 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAP476K025CCS - Product Specification
KYOCERA AVX TAP476K025CCS - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 47µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dimension: | L 14.5mm x D 9mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
15
$1.70
40
$1.68
100
$1.66
250
$1.64
500+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole