Manufacturer Part #
TCJD107M016R0050
TCJ Series 100 uF ±20% 16 V SMT Solid Polymer Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
KYOCERA AVX TCJD107M016R0050 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
03/03/2023 Details and Download
Change NoticeTransition of Tantalum and Polymer capacitors from Rohm Japan and Rohm Thailand to KYOCERA AVX Components ThailandThis is the official notification that we will be transitioning production and equipment for Tantalum and Polymer Capacitors from Rohm Japan and Rohm Thailand to our Thailand Kyocera AVX Components. This transition will be taking place over the next 3 years with completion scheduled for January 2025.
Part Status:
Active
Active
KYOCERA AVX TCJD107M016R0050 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
500
$0.58
1,000
$0.57
1,500
$0.565
2,500+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount