text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJP105M025R0500

TCJ Series 1 uF ±20 % 25 V SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TCJP105M025R0500 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 1µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,812.50
USD
Quantity
Unit Price
2,500+
$0.725
Product Variant Information section