text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE107K016R0100

TPS Series 100uF ±10 % 16 V SMT Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2517
Product Specification Section
KYOCERA AVX TPSE107K016R0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,600
Germany:
7,600
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$222.00
USD
Quantity
Unit Price
400
$0.555
800
$0.545
1,200
$0.54
1,600
$0.535
2,000+
$0.525