text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3D686K010C0100

TR3 Series 68 uF ±10 % 10V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3D686K010C0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$182.50
USD
Quantity
Unit Price
500
$0.365
1,000
$0.36
2,500
$0.355
5,000+
$0.345
Product Variant Information section