Manufacturer Part #
ACM2012-361-2P-T002
ACM Series 0805 360 Ohm 220mA 500 mOhm DCR 50 V SMT Common Mode Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK ACM2012-361-2P-T002 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Location Change
12/04/2024
Details and Download
Description of Change: Wound common mode filters and baluns for consumer are manufactured in Sakata plant, which is the mother plant for wound products. We would like to add a production location for bottle neck processes of these products to stabilize ne the production.Details of the change: Change contentAddition of production location for some process
Part Status:
Active
Active
TDK ACM2012-361-2P-T002 - Technical Attributes
Attributes Table
| Impedance: | 360Ω |
| Rated Current: | 0.22A |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 0.5Ω |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,000
$0.159
4,000
$0.157
6,000
$0.156
8,000
$0.155
10,000+
$0.152
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount