text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM9070-701-2PL-TL01

ACM Series 3628 700 Ohm 5 A 10 mOhm DCR 80 V SMT Common Mode Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2533
Product Specification Section
TDK ACM9070-701-2PL-TL01 - Technical Attributes
Attributes Table
Impedance: 700Ω
Rated Current: 5A
Rated Voltage: 80V
DC Resistance-Max: 10mΩ
Case Size: 3628 (9070 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$616.00
USD
Quantity
Unit Price
800
$0.77
1,600
$0.76
2,400+
$0.745