Manufacturer Part #
B82732R2172B30
B82732R series 6.8 mH 1.7 A Radial Power line chokes
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:640 per Tray |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
TDK EPCOS B82732R2172B30 - Technical Attributes
Attributes Table
| Dimension: | H 23.5mm x L 24mm x W 16.5mm |
Pricing Section
Global Stock:
640
USA:
640
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
640
$1.41
1,280+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
640 per Tray