Manufacturer Part #
CMF16-104450
CMF16 Series 100 mH -30/+50% 0.45 A 3.22 Ohm DCR Common Mode Frame Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics CMF16-104450 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics CMF16-104450 - Technical Attributes
Attributes Table
| Inductance: | 100mH |
| Rated Current: | 0.45A |
| Rated Voltage: | 300V |
| Tolerance (%): | -30% to +50% |
| DC Resistance-Max: | 3.22Ω |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -25°C to +40°C |
| Dimension: | L 24.5mm x W 13.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.13
30
$1.12
75
$1.10
100
$1.10
200
$1.09
300
$1.09
400
$1.06
1,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole