Manufacturer Part #
CPFC805NP-100M05
CHOKE COMMON MODE 4.5A SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CPFC805NP-100M05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida CPFC805NP-100M05 - Technical Attributes
Attributes Table
| Dimension: | H 4.8mm x L 7.9mm x W 7.8mm |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel