Manufacturer Part #
DLW5BSM102SQ2L
DLW Series 1000 uH 1.5 A 60 mΩ 50 VDC 500 mA SMT Common Mode Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Murata DLW5BSM102SQ2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DLW5BSM102SQ2L - Technical Attributes
Attributes Table
| Impedance: | 1000Ω |
| Rated Current: | 1.5A |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 0.06Ω |
| Dimension: | H 4.5mm x L 5mm x W 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
400
$0.87
800
$0.86
1,200
$0.85
1,600
$0.845
2,000+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount