text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4339.701NLT

PA4339 Series 700 Ohms 5 µH 4A Surface Mount 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Pulse Electronics PA4339.701NLT - Technical Attributes
Attributes Table
Inductance: 5µH
Configuration: Dual
Impedance: 700Ω
Rated Current: 4A
Tolerance (%): ±50%
DC Resistance-Max: 15mΩ
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: H  3.8mm x L  7mm x W  6mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,020.00
USD
Quantity
Unit Price
1,500+
$0.68
Product Variant Information section