Manufacturer Part #
PE-68624NL
PE Series 400 mOhm 2 Line Surface Mount Common Mode Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:85 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics PE-68624NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PE-68624NL - Technical Attributes
Attributes Table
| DC Resistance-Max: | 400mΩ |
| Dimension: | H 2.49mm x L 6.6mm x W 9.14mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
85
$2.25
170
$2.23
255
$2.22
425
$2.20
850+
$2.17
Product Variant Information section
Available Packaging
Package Qty:
85 per Tray
Mounting Method:
Surface Mount