Manufacturer Part #
BLM18KG601SH1D
Ferrite Beads 600Ohm 25% 100MHz 1.3A 150mOhm DCR 0603
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BLM18KG601SH1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM18KG601SH1D - Technical Attributes
Attributes Table
| Filter Type: | Power-Line |
| No of Elements: | 1 |
| Impedance: | 600Ω |
| Rated Current: | 1.3A |
| DC Resistance-Max: | 150Ω |
| Case Size: | 0603 (1608 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0227
12,000
$0.0221
16,000
$0.022
40,000
$0.0215
60,000+
$0.0211
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount