text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18PG300SN1D

BLM Series 0603 30 Ohm 1000 mA 0.05 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2542
Product Specification Section
Murata BLM18PG300SN1D - Technical Attributes
Attributes Table
Impedance: 30Ω
Rated Current: 1000mA
DC Resistance-Max: 0.05Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.00
USD
Quantity
Unit Price
4,000
$0.0194
12,000
$0.019
20,000
$0.0187
40,000
$0.0185
80,000+
$0.018