text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18SG260TN1D

BLM Series 0603 Case 26 Ohm 6000 mA 0.007 Ohm DCR SMT Chip Ferrite Bead

Product Specification Section
Murata BLM18SG260TN1D - Technical Attributes
Attributes Table
Impedance: 26Ω
Rated Current: 6000mA
DC Resistance-Max: 0.007Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.00
USD
Quantity
Unit Price
10,000
$0.0337
20,000
$0.0331
30,000
$0.0328
40,000
$0.0326
50,000+
$0.0319