Manufacturer Part #
BLM31KN102SN1L
Ferrite Beads 1206 1000ohms 2A General Purpose
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Murata BLM31KN102SN1L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM31KN102SN1L - Technical Attributes
Attributes Table
| Filter Type: | Power-Line |
| No of Elements: | 1 |
| Impedance: | 1000Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 2A |
| DC Resistance-Max: | 0.075Ω |
| Case Size: | 1206 (3216 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.109
5,000
$0.108
7,500
$0.107
10,000
$0.106
12,500+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount