text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMJ2125HM330-T

FERRITE BEAD, HIGH CURRENT CHIP, 0805, 33 OHMS±25%, T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
TAIYO YUDEN FBMJ2125HM330-T - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 33Ω
Tolerance (%): ±25%
Rated Current: 4A
DC Resistance-Max: 8MΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  2mm x W  1.25mm x H  0.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.60
USD
Quantity
Unit Price
4,000
$0.0294
8,000
$0.029
16,000
$0.0285
20,000
$0.0283
60,000+
$0.0274
Product Variant Information section