text.skipToContent text.skipToNavigation

Manufacturer Part #

ILBB0603ER202V

ILBB Series 0603 2000 Ohm 50 mA 0.8 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ILBB0603ER202V - Technical Attributes
Attributes Table
Impedance: 2000Ω
Rated Current: 50mA
DC Resistance-Max: 0.8Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$210.40
USD
Quantity
Unit Price
4,000
$0.0263
12,000
$0.0257
16,000
$0.0255
40,000
$0.025
60,000+
$0.0245
Product Variant Information section