text.skipToContent text.skipToNavigation

Manufacturer Part #

ILBB0805ER110V

ILBB Series 0805 11 Ohm 600 mA 0.15 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ILBB0805ER110V - Technical Attributes
Attributes Table
Impedance: 11Ω
Rated Current: 600mA
DC Resistance-Max: 0.06Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$95.20
USD
Quantity
Unit Price
4,000
$0.0119
12,000
$0.0116
20,000
$0.0115
80,000
$0.0111
120,000+
$0.0109
Product Variant Information section