text.skipToContent text.skipToNavigation

Manufacturer Part #

LSMCA201208T210NG

FERRITE BEAD, HIGH CURRENT CHIP, 0805, 21 OHMS±30%, T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LSMCA201208T210NG - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 21Ω
Tolerance (%): ±30%
Rated Current: 6A
DC Resistance-Max: 4mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  2mm x W  1.25mm x H  0.85mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$121.20
USD
Quantity
Unit Price
4,000
$0.0303
8,000
$0.0298
12,000
$0.0295
16,000
$0.0293
20,000+
$0.0286
Product Variant Information section