text.skipToContent text.skipToNavigation

Manufacturer Part #

MFBM1V2012-300-R

MFBM1V2012 Series 0805 30 Ohm 100 MHz 6 A 10 mOhm DCR SMT Chip Ferrite Bead

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton MFBM1V2012-300-R - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 30Ω
Tolerance (%): ±25%
Rated Current: 6A
DC Resistance-Max: 10mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +85°C
Dimension: L  2mm x W  1.2mm x H  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.20
USD
Quantity
Unit Price
4,000
$0.0143
12,000
$0.014
20,000
$0.0138
60,000
$0.0135
100,000+
$0.0132
Product Variant Information section