Manufacturer Part #
MMZ1005A222ETD25
MMZ Series 1005 2.2 KOhm 150 mA 2.2 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
TDK MMZ1005A222ETD25 - Product Specification
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
TDK MMZ1005A222ETD25 - Technical Attributes
Attributes Table
| Filter Type: | Signal-Line |
| No of Elements: | 1 |
| Impedance: | 2.2kΩ |
| Rated Current: | 150mA |
| DC Resistance-Max: | 2.2Ω |
| Case Size: | 0402 (1005 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 1mm x W 0.5mm x H 0.55mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0567
20,000
$0.0557
30,000+
$0.0547
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount