Manufacturer Part #
MMZ1608B601CTAH0
MMZ Series 0603 600 Ohm 500 mA 400 mOhm DCR Surface Mount Chip Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
TDK MMZ1608B601CTAH0 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Supply Status Update!This letter is to inform you of a positive change in delivery status for product MMZ/MPZ1608, 2012 series (Chip Beads). The increase in our capacity and the softening market has helped us to catch up on most of our backlog, while also allowing us to rein in our lead times. We are now seeing the light at the end of the tunnel. Effective immediately, the lead time quoted to you will now match the quarterly issued Distribution Cost book.
Part Status:
TDK MMZ1608B601CTAH0 - Technical Attributes
| Filter Type: | Signal-Line |
| Impedance: | 600Ω |
| Rated Current: | 500mA |
| Case Size: | 0603 (1608 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount