text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608B601CTAH0

MMZ Series 0603 600 Ohm 500 mA 400 mOhm DCR Surface Mount Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK MMZ1608B601CTAH0 - Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 600Ω
Rated Current: 500mA
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.80
USD
Quantity
Unit Price
4,000
$0.0357
8,000
$0.0351
16,000
$0.0346
20,000
$0.0344
60,000+
$0.0333