text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1005Y900CT000

MPZ Series 0402 90 Ohm 1.2 A 100 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MPZ1005Y900CT000 - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 90Ω
Tolerance (%): ±25%
Rated Current: 1.2A
DC Resistance-Max: 100MΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1mm x W  0.5mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Unit Price
10,000
$0.0215
20,000
$0.0212
30,000
$0.021
40,000
$0.0208
50,000+
$0.0204
Product Variant Information section