text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0805A300TR500F

NCB-H Series 0805 30 Ohm 500 mA 0.01 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB-H0805A300TR500F - Technical Attributes
Attributes Table
Impedance: 30Ω
Tolerance (%): ±25%
Rated Current: 500mA
DC Resistance-Max: 0.01Ω
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  2mm x W  1.25mm x H  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.80
USD
Quantity
Unit Price
4,000
$0.0132
12,000
$0.0129
20,000
$0.0128
60,000
$0.0125
100,000+
$0.0122
Product Variant Information section