text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0805A331TR250F

NCB-H Series 0805 330 Ohm 25% 2.5 A 0.05 Ohm DCR SMT Ferrite Chip Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB-H0805A331TR250F - Technical Attributes
Attributes Table
No of Elements: 2
Impedance: 330Ω
Tolerance (%): ±25%
Rated Current: 2.5A
DC Resistance-Max: 0.05Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -40°C to +125°C
Dimension: L  2.2mm x W  1.45mm x H  1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.40
USD
Quantity
Unit Price
4,000
$0.0091
12,000
$0.0088
40,000
$0.0086
80,000
$0.0084
160,000+
$0.0081
Product Variant Information section